387-022-520-858

Heilind Number:EDA387-022-520-858
Manufacturer:EDAC
Manufacturer Number:387-022-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-520-858

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into your circuitry, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity, even in demanding environments. The 22-position, dual-row design offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches provide optimal signal transmission. Operating smoothly in a temperature range of -40 to 105°C, it's perfect for a wide range of applications. Whether you're a professional or a hobbyist, this connector is a must-have for your PCB projects.