387-022-521-103

Heilind Number:EDA387-022-521-103
Manufacturer:EDAC
Manufacturer Number:387-022-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-103

Detailed Description

Enhance connectivity within your circuitry with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of 22 copper alloy contacts, it offers reliable performance and efficient power transmission up to 3A. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB, while the straight mount orientation provides a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries like electronics, telecommunications, and more. Trust in its precision engineering to meet your connectivity needs with excellence.