387-022-521-104

Heilind Number:EDA387-022-521-104
Manufacturer:EDAC
Manufacturer Number:387-022-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a black-colored essential for seamless electronic integration. Designed for efficiency, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and performance. With a single row layout, .156" pitch, and .2" row spacing, it offers easy installation and optimal space utilization. Featuring 22 positions, it enables extensive component connectivity. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for various PCB applications, this connector is a must-have for seamless board-to-board connections. Elevate your electronic projects with this essential component.