387-022-521-107

Heilind Number:EDA387-022-521-107
Manufacturer:EDAC
Manufacturer Number:387-022-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-107

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration in your electronic systems. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. Featuring a single row layout and 22 positions, this connector offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it simplifies installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile choice for your connectivity needs. Explore its potential in your projects today.