387-022-521-112

Heilind Number:EDA387-022-521-112
Manufacturer:EDAC
Manufacturer Number:387-022-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCB boards, this connector features a durable Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a 3 A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Its single-row configuration, with a pitch of .156 in and row spacing of .2 in, accommodates 22 positions for optimal signal routing. The Straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance stability. Ideal for a range of applications, this connector is a vital component for your connectivity needs.