387-022-521-158

Heilind Number:EDA387-022-521-158
Manufacturer:EDAC
Manufacturer Number:387-022-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-158

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in black. Designed for efficient power distribution, this connector features a 3 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 22 positions, it offers seamless integration onto PCBs. The copper alloy contact material ensures reliable performance, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Explore seamless connectivity solutions with this essential component.