387-022-521-202

Heilind Number:EDA387-022-521-202
Manufacturer:EDAC
Manufacturer Number:387-022-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-202

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power transfer, it boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows of Copper Alloy contacts spaced at .156 inches, it offers reliable signal transmission in a compact form. The 22-position layout enables seamless integration, while straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your connections today and experience top-tier performance.