387-022-521-204

Heilind Number:EDA387-022-521-204
Manufacturer:EDAC
Manufacturer Number:387-022-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-204

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each positioned at .156 inches with a .2-inch row spacing, it offers reliable connectivity for up to 22 positions. Perfect for straight mounting orientation, this connector is built to withstand extreme temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.