387-022-521-212

Heilind Number:EDA387-022-521-212
Manufacturer:EDAC
Manufacturer Number:387-022-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for efficiency and reliability, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 22 positions each, this connector offers ample connectivity options. The copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Engineered for versatility, it can be mounted straight for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.