387-022-521-268

Heilind Number:EDA387-022-521-268
Manufacturer:EDAC
Manufacturer Number:387-022-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-268

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a 3A amperage capacity and copper alloy contacts, it ensures reliable power transmission. The connector's double-row configuration with 22 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for industrial machinery or consumer electronics, this connector is a dependable choice for your PCB assembly needs.