387-022-521-603

Heilind Number:EDA387-022-521-603
Manufacturer:EDAC
Manufacturer Number:387-022-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-603

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration into your system. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 22 positions, it provides ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable performance, even in high-amperage environments (3 A). Its .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industries. Embrace efficiency and quality with this essential component for your connectivity needs.