387-022-521-608

Heilind Number:EDA387-022-521-608
Manufacturer:EDAC
Manufacturer Number:387-022-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-608

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 22 positions, it offers seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for straight mount orientation, it can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. Elevate your connectivity game with this essential component.