387-022-521-612

Heilind Number:EDA387-022-521-612
Manufacturer:EDAC
Manufacturer Number:387-022-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-612

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The 22 positions offer ample connectivity options, while the copper alloy contact material guarantees reliable power transmission. With a low operating temperature of -40°C and a high of 105°C, it's suitable for a wide range of applications. The straight mount orientation and precise .156-inch pitch make installation a breeze. Upgrade your system with this essential component, perfect for Board-to-Board PCB connections.