387-022-521-803

Heilind Number:EDA387-022-521-803
Manufacturer:EDAC
Manufacturer Number:387-022-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-803

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of contact points crafted from durable Copper Alloy, it provides a stable and efficient connection for up to 22 positions. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your PCB connectivity with this essential component.