387-022-521-804

Heilind Number:EDA387-022-521-804
Manufacturer:EDAC
Manufacturer Number:387-022-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-804

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Perfect for various applications, it offers a total of 22 positions across 2 rows, with a pitch and row spacing of .156 and .2 inches, respectively. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your PCB connections with this essential component.