387-022-521-807

Heilind Number:EDA387-022-521-807
Manufacturer:EDAC
Manufacturer Number:387-022-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-807

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. Crafted with precision, the connector boasts Copper Alloy contacts for efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless board-to-board connections. The straight mount orientation and 22 positions cater to various application needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial use. Trust in this essential component for robust and secure PCB assemblies.