387-022-521-812

Heilind Number:EDA387-022-521-812
Manufacturer:EDAC
Manufacturer Number:387-022-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-812

Detailed Description

Enhance connectivity within your electronic projects with this dual-row Card Edge Connector in sleek black. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts. With a pitch of .156 inches and 22 positions, it offers seamless integration on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its reliability for consistent power delivery, with a rated amperage of 3A. Upgrade your setup with this essential component, ideal for board-to-board connections.