387-022-521-858

Heilind Number:EDA387-022-521-858
Manufacturer:EDAC
Manufacturer Number:387-022-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-858

Detailed Description

Enhance your circuit connectivity with this high-performing Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a reliable 3 A amperage capacity, making it ideal for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transfer. Featuring two rows and 22 positions, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your PCB. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have in your electronic toolkit. Elevate your connectivity game and streamline your projects with this essential component.