387-022-521-868

Heilind Number:EDA387-022-521-868
Manufacturer:EDAC
Manufacturer Number:387-022-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-521-868

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for seamless integration, it features two rows with a total of 22 positions, allowing for efficient data transfer. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Each contact is made of sturdy Copper Alloy, guaranteeing secure connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 degrees Celsius provides versatility for various applications. Upgrade your setup with this essential component for seamless and dependable board-to-board connections.