387-022-523-107

Heilind Number:EDA387-022-523-107
Manufacturer:EDAC
Manufacturer Number:387-022-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-523-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 22 positions, it offers seamless integration onto your board. Crafted with Copper Alloy contacts, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation suits various setups. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore more in our extensive range of PCB connectors.