387-022-523-168

Heilind Number:EDA387-022-523-168
Manufacturer:EDAC
Manufacturer Number:387-022-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-523-168

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row with 22 positions, providing ample room for your circuitry needs. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse applications. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation simplifies installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it ideal for demanding environments. Trust in this high-quality connector to streamline your board-to-board connections with ease.