387-022-523-204

Heilind Number:EDA387-022-523-204
Manufacturer:EDAC
Manufacturer Number:387-022-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-523-204

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliability in any application. With two rows and 22 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Perfect for board-to-board PCB connections, it boasts a straight mount orientation for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for electronic projects.