387-022-523-207

Heilind Number:EDA387-022-523-207
Manufacturer:EDAC
Manufacturer Number:387-022-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-523-207

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black finish, this connector not only elevates the aesthetic appeal of your devices but also ensures high performance. With a current rating of 3A, it provides reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers 22 positions for efficient signal transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this essential component for seamless board-to-board connections in your electronic designs.