387-022-523-268

Heilind Number:EDA387-022-523-268
Manufacturer:EDAC
Manufacturer Number:387-022-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-523-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-523-268

Detailed Description

Upgrade your connectivity with our 2-row Card Edge Connector, designed for seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in industrial environments. With a pitch of .156 inches and 22 positions, it offers ample space for secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging conditions. The straight mount orientation and black color add to its versatility, making it an essential component for your electronic projects. Trust in this high-quality connector for efficient and stable data transmission.