387-022-523-608

Heilind Number:EDA387-022-523-608
Manufacturer:EDAC
Manufacturer Number:387-022-523-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-523-608

Detailed Description

Enhance your circuit connections with our reliable Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a single row configuration and 22 positions, it offers ample versatility for various applications. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its 3A amperage and straight mount orientation for dependable performance. Elevate your electronic projects with this essential component.