387-022-523-658

Heilind Number:EDA387-022-523-658
Manufacturer:EDAC
Manufacturer Number:387-022-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-523-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-523-658

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a single row layout with 22 positions for optimal signal transmission. Constructed with durability in mind, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. The sleek black finish adds a professional touch to any assembly, while its straight mount orientation ensures easy installation. With a pitch of .156 inches and a row spacing of .2 inches, precision is guaranteed in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a wide range of applications, from consumer electronics to industrial machinery. Trust in its high amperage capacity of 3 A to deliver consistent performance, meeting your connectivity needs with efficiency and quality.