387-022-523-802

Heilind Number:EDA387-022-523-802
Manufacturer:EDAC
Manufacturer Number:387-022-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-523-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The connector's two rows of 22 positions provide ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Upgrade your setup with this high-quality connector, a must-have for any electronics project.