387-022-523-804

Heilind Number:EDA387-022-523-804
Manufacturer:EDAC
Manufacturer Number:387-022-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-523-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed with durability in mind, the housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Featuring two rows of 22 positions each, this connector facilitates seamless board-to-board connections. The black color and straight mount orientation make it easy to integrate into your system. With a contact material of copper alloy, it offers excellent conductivity, while the 3A amperage and operating temperature range of -40 to 105°C guarantee efficient and safe operation. Perfect for use in a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.