387-022-523-807

Heilind Number:EDA387-022-523-807
Manufacturer:EDAC
Manufacturer Number:387-022-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-523-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component that ensures secure and reliable contact. Designed with precision, it features a black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows and 22 positions, this connector offers ample connectivity options for your circuit boards. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a convenient choice for various applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector to optimize your PCB setups.