387-022-523-858

Heilind Number:EDA387-022-523-858
Manufacturer:EDAC
Manufacturer Number:387-022-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-523-858

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each positioned .156 inches apart, it offers seamless integration for your electronic components. The straight mount orientation and 22 positions ensure a secure and reliable connection. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding industrial applications. Explore our full range of PCB connectors for all your connectivity needs.