387-022-524-101

Heilind Number:EDA387-022-524-101
Manufacturer:EDAC
Manufacturer Number:387-022-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-524-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row of 22 positions with a .156-inch pitch, ensuring reliable performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting use even in demanding applications. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it offers both efficiency and durability. Its straight mount orientation and .2-inch row spacing make it easy to install, perfect for various electronic projects. Upgrade your connectivity solutions with this essential component.