387-022-524-102

Heilind Number:EDA387-022-524-102
Manufacturer:EDAC
Manufacturer Number:387-022-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-524-102

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration and 22 positions, it offers seamless integration on your board. Crafted with high-quality Copper Alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees functionality in various environments. Perfect for applications in the industrial, automotive, or telecommunications sectors, this connector is a must-have for your connectivity needs.