387-022-524-104

Heilind Number:EDA387-022-524-104
Manufacturer:EDAC
Manufacturer Number:387-022-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-524-104

Detailed Description

Enhance your PCB connections with our sleek Black Card Edge Connector, designed for seamless integration in electronic setups. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Crafted with Copper Alloy contacts, it guarantees optimal conductivity for your circuits. Featuring a single row design with 22 positions, it offers ample connectivity options for your boards. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and extreme conditions. Trust in this high-quality connector to streamline your connections effectively.