387-022-524-108

Heilind Number:EDA387-022-524-108
Manufacturer:EDAC
Manufacturer Number:387-022-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-524-108

Detailed Description

Enhance your PCB connection systems with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a 3 A amperage and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 22 positions, it ensures efficient data transfer. Crafted with precision, its Copper Alloy contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your electronic projects. Upgrade your setup with this essential component from our extensive range of PCB connectors.