387-022-524-201

Heilind Number:EDA387-022-524-201
Manufacturer:EDAC
Manufacturer Number:387-022-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-524-201

Detailed Description

Enhance your connectivity with this high-performing Card Edge Connector. Designed for optimal functionality, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable use in various environments. With a 3 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its dual-row configuration, with 22 positions and a pitch of .156 inches, offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for PCB applications, this connector is a must-have for seamless board-to-board connections.