387-022-524-603

Heilind Number:EDA387-022-524-603
Manufacturer:EDAC
Manufacturer Number:387-022-524-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-524-603

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance. With a single row design and a total of 22 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for professional or personal use, this Black connector guarantees efficient power delivery, with an amperage of 3 A. Upgrade your PCB assembly with this essential component.