387-022-524-802

Heilind Number:EDA387-022-524-802
Manufacturer:EDAC
Manufacturer Number:387-022-524-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-524-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a sleek black exterior, this connector not only offers a stylish touch but also ensures reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 22 positions, it facilitates efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable in various environmental conditions. Perfect for board-to-board connections, it's an essential component for your electronic projects.