387-022-524-812

Heilind Number:EDA387-022-524-812
Manufacturer:EDAC
Manufacturer Number:387-022-524-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-524-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliability, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connection with precise alignment. Boasting 22 positions and a 3A amperage rating, it's perfect for high-performance setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for efficient and secure PCB integration.