387-022-524-858

Heilind Number:EDA387-022-524-858
Manufacturer:EDAC
Manufacturer Number:387-022-524-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-524-858

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing crafted from UL 94V-0-rated Thermoplastic Polyester, this connector ensures both durability and safety. Its 22 positions, arranged in two rows with a pitch of .156 inches and row spacing of .2 inches, offer efficient signal transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its 3A amperage rating ensures optimal performance. Upgrade your PCB connections with this essential component, meeting the highest standards in quality and functionality.