387-022-524-868

Heilind Number:EDA387-022-524-868
Manufacturer:EDAC
Manufacturer Number:387-022-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-524-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-524-868

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With two rows of copper alloy contacts offering a total of 22 positions, it provides ample connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing allow for secure and precise connections. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees performance in various environments. Its straight mount orientation makes installation a breeze. Upgrade your setup with this essential component for seamless board-to-board connections.