387-022-540-101

Heilind Number:EDA387-022-540-101
Manufacturer:EDAC
Manufacturer Number:387-022-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-540-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in any environment. With a straight mount orientation and a pitch of .156 inches, it seamlessly integrates into your setup. The copper alloy contact material ensures efficient power transmission, with an amperage of 3A accommodating various power needs. Featuring 22 positions in a single row, it offers ample connectivity options. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.