387-022-540-107

Heilind Number:EDA387-022-540-107
Manufacturer:EDAC
Manufacturer Number:387-022-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-540-107

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout featuring 22 copper alloy contacts, it ensures optimal signal transfer with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing offer precision in connection, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your PCB setup with this essential component, perfect for various applications in the electronics industry.