387-022-540-203

Heilind Number:EDA387-022-540-203
Manufacturer:EDAC
Manufacturer Number:387-022-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-540-203

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3A amperage capacity and copper alloy contact material, it guarantees optimal performance. Its dual-row configuration with 22 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure seamless integration onto your PCB. Engineered for efficiency, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.