387-022-540-204

Heilind Number:EDA387-022-540-204
Manufacturer:EDAC
Manufacturer Number:387-022-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-540-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power distribution, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and safety. With a double row layout and 22 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your board setup. Engineered for versatility, this connector supports straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various environments. Elevate your electronic projects with this essential component.