387-022-540-212

Heilind Number:EDA387-022-540-212
Manufacturer:EDAC
Manufacturer Number:387-022-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-540-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each pitch at .156 inches and spaced .2 inches apart, it offers reliable power transmission with an amperage of 3A. Boasting 22 positions for versatile connectivity, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Elevate your PCB assembly with this essential component.