387-022-540-258

Heilind Number:EDA387-022-540-258
Manufacturer:EDAC
Manufacturer Number:387-022-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-540-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features 22 positions across 2 rows, ensuring seamless integration with your circuit board. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various operating environments. With a contact material of Copper Alloy, it offers reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Suitable for straight mount orientation, this connector is perfect for a wide range of applications. Its 3A amperage rating and operating temperature range of -40 to 105°C make it a dependable choice for your connectivity needs. Upgrade your setup today with this essential component.