387-022-540-268

Heilind Number:EDA387-022-540-268
Manufacturer:EDAC
Manufacturer Number:387-022-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-540-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-540-268

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double-row configuration and 22 positions, it offers ample opportunities for precise connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the pitch and row spacing of .156 in and .2 in, respectively, ensure optimal alignment. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C, making it a versatile and essential component for your electronic projects.