387-022-540-602

Heilind Number:EDA387-022-540-602
Manufacturer:EDAC
Manufacturer Number:387-022-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-540-602

Detailed Description

Upgrade your electronic connections with this high-quality Card Edge Connector. Designed for efficient PCB integration, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row and 22 positions, it offers ample connectivity options, all supported by Copper Alloy contacts for reliable performance. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any robust electronic setup. Explore our wide range of PCB connectors for seamless board-to-board connectivity.