387-022-540-612

Heilind Number:EDA387-022-540-612
Manufacturer:EDAC
Manufacturer Number:387-022-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-540-612

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliability in any setting. With a single row design and 22 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Perfect for Board to Board connections, this connector is a must-have for any electronic project.