387-022-540-658

Heilind Number:EDA387-022-540-658
Manufacturer:EDAC
Manufacturer Number:387-022-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-022-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-022-540-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, with a current rating of 3 A. Featuring 22 positions in a single row configuration, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation provides flexibility in installation. Suitable for a wide range of environments, it operates smoothly in temperatures ranging from -40 to 105°C. Elevate your PCB design with this essential connector.